L7805AB-V | STMicroelectronics

Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805AB-V

Order No.: 40S9756
EAN: 4099879097828
MPN:
L7805AB-V
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.3725 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3725 €
100 pcs.
0.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, L7805AB-V, STM

The L7805AB-V is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 1 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 1.5 A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 5 VDC
Output current 1.5 A
Input voltage AC 7-35 V
Enclosure TO-220
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Polarity positive
Logistics
Country of origin CN
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Output voltage DC
min. operating temperature
max. operating temperature
Version
Output current
Assembly
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output voltage DC
min. operating temperature
max. operating temperature
Version
Output current
Assembly
Enclosure
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L4940V5
Order No.:
 41S1153
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L4940V5
Available: 0 pcs. Available in 5 Days: 3,830 pcs. Leadtime: 1 Week **
Total Price: 1.64 € *
10 pcs.
1.6422 €
50 pcs.
1.4042 €
100 pcs.
1.2257 €
250 pcs.
1.1067 €
6-17 V
5 VDC
-40 °C
150 °C
fixed
1.5 A
THT
TO-220
Voltage regulator, 9 VDC, 1.5 A, positive, TO-220, L7809CV
Order No.:
 40S9760
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7809CV
Available: 118 pcs. Leadtime: On Request **
Total Price: 0.49 € *
1 pcs.
0.4927 €
100 pcs.
0.4379 €
11-35 V
9 VDC
0 °C
125 °C
fixed
1.5 A
THT
TO-220
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805AB-V
Order No.:
 40S9756
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7805AB-V
Available: 6 pcs. Leadtime: On Request **
Total Price: 0.37 € *
1 pcs.
0.3725 €
100 pcs.
0.3320 €
7-35 V
5 VDC
-40 °C
125 °C
fixed
1.5 A
THT
TO-220
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805CP
Order No.:
 40S9759
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7805CP
Available: 12 pcs. Leadtime: 20 Weeks ** Next delivery: 50 pcs. on 2024-07-01
Total Price: 1.17 € *
1 pcs.
1.1662 €
25 pcs.
0.9520 €
100 pcs.
0.7973 €
250 pcs.
0.6902 €
1000 pcs.
0.6069 €
7-35 V
5 VDC
0 °C
125 °C
fixed
1.5 A
THT
TO-220
Voltage regulator, 12 VDC, 1.5 A, positive, TO-220, L7812CV
Order No.:
 40S9762
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7812CV
Available: 1,600 pcs. Leadtime: 1 Week **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3213 €
2500 pcs.
0.2856 €
14-35 V
12 VDC
0 °C
125 °C
fixed
1.5 A
THT
TO-220
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805ACV
Order No.:
 40S9757
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L7805ACV
Available: 0 pcs. Leadtime: 54 Weeks **
Total Price: 0.56 € *
10 pcs.
0.5593 €
50 pcs.
0.4522 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
2500 pcs.
0.2892 €
7-35 V
5 VDC
0 °C
125 °C
fixed
1.5 A
THT
TO-220