LM217T | STMicroelectronics

Voltage regulator, 1.2-37 VDC, 1.5 A, positive, TO-220, LM217T

Order No.: 41S1561
EAN: 4099879097903
MPN:
LM217T
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 1 Week **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.7616 €

Voltage regulator, LM217T, STM

The LM217T is monolithic integrated circuit. That is designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features

  • Output current in excess of 1.5 A
  • 0.1% line and load regulation
  • Floating operation for high voltages
Technical specifications
Number of Regulators 1
Version adjustable
Output voltage DC 1.2-37 VDC
Output current 1.5 A
Input voltage AC 4.2-40 V
Enclosure TO-220
max. operating temperature 150 °C
min. operating temperature -25 °C
Assembly THT
Polarity positive
Logistics
Country of origin CN
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. operating temperature
max. operating temperature
Version
Input voltage AC
Output current
Assembly
Output voltage DC
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Version
Input voltage AC
Output current
Assembly
Output voltage DC
Enclosure
Voltage regulator, 1.2-37 VDC, 1.5 A, positive, TO-220, LM217T
Order No.:
 41S1561
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 LM217T
Available: 0 pcs. Available in 5 Days: 700 pcs. Leadtime: 1 Week **
Total Price: 0.76 € *
50 pcs.
0.7616 €
-25 °C
150 °C
adjustable
4.2-40 V
1.5 A
THT
1.2-37 VDC
TO-220
Voltage regulator, 1.2-37 VDC, 1.5 A, positive, TO-220, LM317T
Order No.:
 41S2550
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 LM317T
Available: 1,435 pcs. Available in 5 Days: 13,350 pcs. Leadtime: 1 Week ** Next delivery: 2,550 pcs. on 2024-09-23
Total Price: 0.55 € *
1 pcs.
0.5474 €
25 pcs.
0.4403 €
100 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2880 €
0 °C
125 °C
adjustable
4.2-40 V
1.5 A
THT
1.2-37 VDC
TO-220