L293B | STMicroelectronics

IC, CDIP16, 4.5 V, 36 V

Order No.: 40S9724
EAN: 4099879101921
MPN:
L293B
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 42 pcs.
Available in 5 Days: 2,175 pcs.
Leadtime: 1 Week **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.7715 €
50 pcs.
5.1884 €
150 pcs.
4.7124 €
500 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC, L293B, STMicroelectronics

The L293B is a quad push-pull driver capable of delivering output currents to 1 A per channel. Each channel is controlled by a TTLcompatible logic input and each pair of drivers (a full bridge) is equipped with an inhibit input which turns off all four transistors. A separate supply input is provided for the logic so that it may be run off a lower voltage to reduce dissipation.

Features

  • High noise immunity
  • Overtemperature protection
  • Inhibit facility
Technical specifications
Output current 1 A
Enclosure DIP-16
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Assembly
max. operating temperature
Enclosure
min. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Assembly
max. operating temperature
Enclosure
min. operating temperature
IC, Multivatt 15 vert., 4.8 V, 46 V
Order No.:
 40S9730
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L298HN
Available: 125 pcs. Leadtime: 20 Weeks **
Total Price: 8.56 € *
1 pcs.
8.5561 €
25 pcs.
8.0563 €
250 pcs.
7.5565 €
500 pcs.
7.0448 €
1000 pcs.
6.5450 €
2 A
THT
150 °C
Multiwatt-15
-40 °C
IC, SO20, 12 V, 48 V
Order No.:
 41S1183
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L6201
Available: 582 pcs. Available in 5 Days: 470 pcs. Leadtime: 1 Week ** Next delivery: 310 pcs. on 2024-11-25
Total Price: 13.46 € *
1 pcs.
13.4589 €
5 pcs.
12.1142 €
15 pcs.
11.0075 €
50 pcs.
10.0912 €
150 pcs.
9.3415 €
1 A
THT
150 °C
SOIC-20
-40 °C
IC, Multivatt 15 horiz., 4.8 V, 46 V
Order No.:
 40S9734
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L298N
Available: 122 pcs. Available in 5 Days: 1,405 pcs. Leadtime: 50 Weeks **
Total Price: 8.38 € *
1 pcs.
8.3776 €
5 pcs.
7.8897 €
10 pcs.
7.3899 €
25 pcs.
6.9020 €
50 pcs.
6.4022 €
2 A
THT
150 °C
Multiwatt-15
-40 °C
IC, Multivatt11, 12 V, 48 V
Order No.:
 41S1187
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L6203
Available: 1,711 pcs. Available in 5 Days: 2,740 pcs. Leadtime: 1 Week **
Total Price: 8.01 € *
1 pcs.
8.0087 €
10 pcs.
7.4137 €
50 pcs.
6.9972 €
100 pcs.
6.5926 €
250 pcs.
6.2832 €
4 A
THT
150 °C
Multivatt-11
-40 °C
IC, SO20, 4.75 V, 7 V
Order No.:
 40S9732
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L297D
Available: 105 pcs. Leadtime: 4 Weeks **
Total Price: 13.90 € *
1 pcs.
13.8992 €
5 pcs.
12.4950 €
15 pcs.
11.3645 €
50 pcs.
10.4244 €
150 pcs.
9.6271 €
SMD
150 °C
SOIC-20
-40 °C
IC, CDIP16, 4.5 V, 36 V
Order No.:
 40S9724
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L293B
Available: 42 pcs. Available in 5 Days: 2,175 pcs. Leadtime: 1 Week **
Total Price: 6.49 € *
1 pcs.
6.4855 €
10 pcs.
5.7715 €
50 pcs.
5.1884 €
150 pcs.
4.7124 €
500 pcs.
4.3316 €
1 A
THT
150 °C
DIP-16
-40 °C
IC, PDIP16, 4.5 V, 36 V
Order No.:
 40S9725
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L293D
Available: 413 pcs. Available in 5 Days: 1,070 pcs. Leadtime: 1 Week **
Total Price: 5.50 € *
1 pcs.
5.4978 €
10 pcs.
5.0932 €
50 pcs.
4.8076 €
100 pcs.
4.5339 €
250 pcs.
4.3197 €
0.6 A
THT
150 °C
PDIP-16
-40 °C
IC, PDIP20, 10 V, -40 °C
Order No.:
 40S9729
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L297/1
Available: 469 pcs. Available in 5 Days: 3,170 pcs. Leadtime: 1 Week **
Total Price: 16.93 € *
1 pcs.
16.9337 €
5 pcs.
15.2439 €
15 pcs.
13.8635 €
50 pcs.
12.6973 €
150 pcs.
11.7215 €
THT
150 °C
PDIP-20
-40 °C
IC, SO20, 7 V, 52 V
Order No.:
 41S1024
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L6234PD
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 4.80 € *
310 pcs.
4.7957 €
4 A
SMD
125 °C
SO-20
-40 °C
IC, SO24, 8 V, 52 V
Order No.:
 41S1072
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L6206D
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 7.25 € *
32 pcs.
7.2471 €
2.8 A
SMD
150 °C
SO-24
-40 °C
IC, SO36, 7 V, 52 V
Order No.:
 41S1096
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L6235PD
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 6.57 € *
31 pcs.
6.5688 €
2.8 A
SMD
150 °C
SO-36
-40 °C
IC, SO24, 7 V, 52 V
Order No.:
 41S1092
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L6235D
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 3.92 € *
800 pcs.
3.9151 €
2.8 A
SMD
150 °C
SO-24
-40 °C
IC, SO24, 8 V, 52 V
Order No.:
 41S1084
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L6208D
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 5.43 € *
800 pcs.
5.4264 €
2.8 A
SMD
150 °C
SO-24
-40 °C