LM224D | STMicroelectronics
Quad Low Power Operational Amplifier, SO-14, LM224D
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM224D, Low Power Quad Operational Amplifier, SO14, STMicroelectronics
Number of channels | 4 | |
Version | Low Power Operational Amplifier | |
Enclosure | SO-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Assembly | SMD |
Country of origin | MA |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |