BTA08-600CW | STMicroelectronics
Triac BTA08-600CW
Triac, BTA08-600CW, STM
The BTA08-600CW is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers.
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.55 V | |
Gate trigger voltage | 1.3 V | |
Gate trigger current | 35 mA | |
Enclosure | TO-220AB | |
max. holding current | 40 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 8 A | |
Voltage slew rates dV/dt | 400 V/s |
Country of origin | QU |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |