PMD2406PMB1-A(2).GN | SUNON
DC axial fan, 24 V, 60 x 60 x 38 mm, 95.99 m³/h, 38 dB, ball bearing, SUNON, PMD2406PMB1-A(2).GN
Unit Price (€ / pc.)
11.6501 € *
Available: 0 pcs.
Available in 4 Days: 812 pcs.
Leadtime: 1 Week **
DC Axial fan, PMD2406PMB1-A(2).GN, SUNON
The PMD2406PMB1-A(2).GN DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Motor design DC brushless 4 pole
- Insulution resistance 10 ohm minimum at 500 VDC
- Material of frame thermoplastic PBT
- Precision ball bearing system
Technical specifications
Version | DC axial fan | |
Width | 60 mm | |
speed | 8000 1/s | |
Height | 60 mm | |
Type of bearing | ball bearing | |
Power consumption | 10.3 W | |
Rated voltage | 24 V | |
Sound pressure level | 38 db | |
Depth | 38 mm | |
Volume flow | 95.99 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |