315 SM | Swann Morton
Scalpel blade, for 3/5A SM/7 SM, BW 7.6 mm, L 39 mm, 315 SM
Version | scalpel blade | |
Suitable for | 3/5A SM/7 SM | |
Weight | 0.1 g | |
Blade width | 7.6 mm | |
Length | 39 mm |
Country of origin | GB |
Customs tariff number | 82119400 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |