1121780200 | Tadiran Batteries
Lithium-Battery, 3.6 V, LR20, D, round cell, soldering lug
Unit Price (€ / pc.)
25.7754 € *
Available: 273 pcs.
Leadtime: 8 Weeks **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
5 pcs.
24.2165 €
15 pcs.
23.3002 €
50 pcs.
22.2649 €
150 pcs.
21.3486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries w. high capacity, type Tadiran SL-../S.
Radial solder lugs, type SL-../T.
Technical specifications
Connection | soldering lug | |
Usage | industrial applications | |
Version | round cell | |
diameter | 33 mm | |
Size | D | |
Height | 61.5 mm | |
IEC designation | LR20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 19 Ah | |
Rated voltage | 3.6 V | |
other designation | mono | |
Technology | lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |