SDF-5.0-100 | Talema
Storage choke, PCB mounting, 100 µH, 5 A, SDF-5.0-100
Linear smoothing chokes, type Talema SD 0,63/500.
In molded housing, horizontal, for PCB connection, metal-powder core
Size 29.5 x 29 x 13.5 mm, type SD.
Version | storage choke | |
Design | PCB mounting | |
Width | 29 mm | |
DC current | 5 A | |
DC resistance | 27 mΩ | |
Height | 13.5 mm | |
Inductance | 100 µH | |
Length | 29.5 mm | |
Measuring frequency | 200 kHz |
Country of origin | IN |
Customs tariff number | 85045000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |