HWS-300-12 | TDK-Lambda

AC-DC power supply, 12 VDC, 27 A, 342 W, HWS-300-12

Order No.: 70C1061
EAN: 4099891290061
MPN:
HWS-300-12
Series: HWS
TDK-Lambda
default L
Image may differ
Unit Price (€ / pc.)
307.6864 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
307.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.6864 €

AC/DC Power Supply, HWS-300-12, TDK-Lambda

The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They deliver output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.

Features

  • Limited lifetime warranty
  • High efficiency
  • Wide range AC input
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 27 A
Width 165 mm
Input voltage AC 85-265 VAC
Height 82 mm
Length 61 mm
Power 342 W
efficiency 83 %
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, 2-methylimidazole, 2-ethoxyethyl acetate
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
AC-DC power supply, 48 VDC, 7 A, 336 W, HWS-300-48
Order No.:
 70C1064
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-300-48
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 307.69 € *
1 pcs.
307.6864 €
7 A
48 VDC
85 %
336 W
85-265 VAC
165 mm
61 mm
82 mm
1
AC-DC power supply, 12 VDC, 27 A, 342 W, HWS-300-12
Order No.:
 70C1061
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-300-12
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 307.69 € *
1 pcs.
307.6864 €
27 A
12 VDC
83 %
342 W
85-265 VAC
165 mm
61 mm
82 mm
1
AC-DC power supply, 15 VDC, 22 A, 330 W, HWS-300-15
Order No.:
 70C1062
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-300-15
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 308.21 € *
1 pcs.
308.21 €
22 A
15 VDC
83 %
330 W
85-265 VAC
165 mm
61 mm
82 mm
1
AC-DC power supply, 24 VDC, 14 A, 336 W, HWS-300-24
Order No.:
 70C1063
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-300-24
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 307.69 € *
1 pcs.
307.6864 €
14 A
24 VDC
85 %
336 W
85-265 VAC
165 mm
61 mm
82 mm
1