HWS-50A-5/A | TDK-Lambda

AC-DC power supply, 5 VDC, 10 A, 50 W, HWS-50A-5/A

Order No.: 70C1027
EAN: 4099891289768
MPN:
HWS-50A-5/A
Series: HWS
TDK-Lambda
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

AC/DC Power Supply, HWS-50A-5/A, TDK-Lambda

The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They deliver output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.

Features

  • Limited lifetime warranty
  • High efficiency
  • Wide range AC input
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 10 A
Width 120 mm
Input voltage AC 85-265 VAC
Height 82 mm
Length 31.5 mm
Power 50 W
efficiency 84 %
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, N,N-dimethylacetamide
Variations
Width
Length
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Height
Number of outputs
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Height
Number of outputs
AC-DC power supply, 5 VDC, 10 A, 50 W, HWS-50A-5/A
Order No.:
 70C1027
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-50A-5/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
120 mm
31.5 mm
10 A
5 VDC
84 %
50 W
85-265 VAC
82 mm
1
AC-DC power supply, 48 VDC, 13 A, 624 W, HWS-600-48
Order No.:
 70C1069
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-600-48
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 438.98 € *
1 pcs.
438.9791 €
165 mm
100 mm
13 A
48 VDC
86 %
624 W
85-265 VAC
82 mm
1
AC-DC power supply, 5 VDC, 120 A, 600 W, HWS-600-5
Order No.:
 70C1065
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-600-5
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 438.98 € *
1 pcs.
438.9791 €
165 mm
100 mm
120 A
5 VDC
600 W
85-265 VAC
82 mm
1
AC-DC power supply, 24 VDC, 27 A, 648 W, HWS-600-24
Order No.:
 70C1068
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-600-24
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 438.98 € *
1 pcs.
438.9791 €
165 mm
100 mm
27 A
24 VDC
85 %
648 W
85-265 VAC
82 mm
1