DRB100-24-1 | TDK-Lambda

Power supply, 24 VDC, 4.2 A, 100 W, DRB100-24-1

Order No.: 70C1212
EAN: 4099891286484
MPN:
DRB100-24-1
Series: DRB
TDK-Lambda
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
82.4789 € *
Available: 5 pcs.
Leadtime: 12 Weeks **
Total Price:
82.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.4789 €

Single Output DIN Rail Mount Power Supplies

The DRB series of DIN rail power supplies offers basic functionality with IEC/EN/UL 60950-1 and UL 508 certifications for power applications up to 480W. Supporting the growing trend for simple and economic DIN power solutions in industrial and process control applications, the series combines low cost and extremely compact dimensions with efficiencies of up to 93%. From 15W to 100W the DRB supplies are housed in a robust plastic case. 100W, 120W and 480W models are housed in a robust metal enclosure.

FEATURES

  • Excellent efficiency - up to 93%
  • ErP compliant up to 100W
  • Output voltages 5, 12-15, 24, 48VDC
  • Single phase input
  • 15W, 30W, 50W, 100W, 120W, 240W, 480W models
  • 3 year warranty
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 4.2 A
Width 90 mm
Input voltage AC 85-264 VAC
Height 75 mm
Power 100 W
Depth 40 mm
efficiency 92 %
Logistics
Country of origin MY
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Power supply, 24 VDC, 4.2 A, 100 W, DRB100-24-1
Order No.:
 70C1212
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 DRB100-24-1
Available: 5 pcs. Leadtime: 12 Weeks **
Total Price: 82.48 € *
1 pcs.
82.4789 €
40 mm
85-264 VAC
90 mm
4.2 A
75 mm
24 VDC
92 %
100 W
1
Power supply, 24 VDC, 20 A, 480 W, DRB480-24-1
Order No.:
 70C1215
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 DRB480-24-1
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 214.75 € *
4 pcs.
214.7474 €
85-264 VAC
124 mm
20 A
84 mm
24 VDC
92 %
480 W
1
Power supply, 12 VDC, 2.5 A, 30 W, DRB30-12-1
Order No.:
 70C1206
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 DRB30-12-1
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 47.96 € *
5 pcs.
47.9570 €
21 mm
85-264 VAC
90 mm
2.5 A
75 mm
12 VDC
92 %
30 W
1
Power supply, 5 VDC, 6 A, 30 W, DRB50-5-1
Order No.:
 70C1211
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 DRB50-5-1
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 56.04 € *
5 pcs.
56.0371 €
30 mm
85-264 VAC
90 mm
6 A
75 mm
5 VDC
92 %
30 W
1
Power supply, 24 to 28 VDC, 1.25 A, 30 W, DRB30-24-1
Order No.:
 70C1207
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 DRB30-24-1
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 55.12 € *
5 pcs.
55.1208 €
90 mm
85-264 V AC/DC
21 mm
1.25 A
75 mm
24 to 28 VDC
90 %
30 W
1
Power supply, 24 to 28 VDC, 2.1 A, 50.4 W, DRB50-24-1
Order No.:
 70C1209
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 DRB50-24-1
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 58.67 € *
5 pcs.
58.6670 €
90 mm
85-264 VAC
30 mm
2.1 A
75 mm
24 to 28 VDC
90 %
50.4 W
1