5-1768034-4 | TE Connectivity
Polyester Laser label, (L x W) 297 x 210 mm, silver, DIN-A4 sheet with 1 pcs
Computer laser printer labels, type TE Connectivity/Idento LEB-A4.
DIN A4 format, uncut. For determining and cutting of individual label sizes. Thickness and design of this film corresponds with the LEB-O.. types described above. The dull-transparent version PE 205 listed here corresponds with type PE 200 described above (except in color).
Technical attributes (type, foil version, foil material, color): LEB–A4PS, PE 200, polyester, dull silver
Number of labels | 1 | |
Version | Laser label | |
Width | 210 mm | |
Colour | silver | |
Suitable for | Laser printer | |
Length | 297 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | DIN-A4 sheet |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |