5-1437186-0 | TE Connectivity
Flat conductor connector, 5 pole, pitch 2.54 mm, 0.204 mm², AWG 24, PTFE
Order No.: 38P7721
EAN: 4099891233563
MPN:
5-1437186-0
FST-21A-5
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: On Request **
Flat flexible strip jumper, 5-1437186-0, TE Connectivity
Wire-to-Board jumpers and shunts, Flat flexible strip jumper, Wire-to-Board, 5 position, Centerline: 2.54 mm, 1 row, Length: 25.4 mm.
Technical specifications
Core insulation material | PTFE | |
Number of cores | 5 | |
Version | flat ribbon cable | |
AWG cross-section | AWG 24 | |
Halogen free | No | |
Cable length | 254 mm | |
Cable cross-section | 0.204 mm² | |
Rated voltage | 300 V | |
Grid | 2.54 mm | |
Temperature range (active) | -40 °C to 150 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |