1-2176265-8 | TE Connectivity

Resistor, thin film, SMD 0402 (1005), 75 Ω, 0.063 W, ±0.01 %, 1-2176265-8

Order No.: 71P1289
EAN: 4099891681661
MPN:
1-2176265-8
Series: RU73
TE Connectivity
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 5 Days: 993 pcs.
Leadtime: 1 Week **
Total Price:
3.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
993 pcs.
3.1297 €

Chip resistor, 1-2176265-8, TE Connectivity

The 1-2176265-8 is a high precision thin film chip resistor, with tolerance from 0.01% to 0.1% this takes the chip resistor into new areas of stability and precision.

Features

  • High precision - tolerance
  • Tolerance down to 0.01%
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 75 Ω
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.3 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.01 %
Technology thin film
Temperature coefficient ±3 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Manufacturer SKU:
 1-2176265-4
1000 pcs. 3.1297 €
3.1297 €
0 pcs.
1,000 pcs.
3.13 € *
68.1 Ω
SMD 0402 (1005)
0.5 mm
1 mm
±0.01 %
0.3 mm
-55 °C
155 °C
0.063 W
thin film
Manufacturer SKU:
 1-2176265-8
993 pcs. 3.1297 €
3.1297 €
0 pcs.
993 pcs.
3.13 € *
75 Ω
SMD 0402 (1005)
0.5 mm
1 mm
±0.01 %
0.3 mm
-55 °C
155 °C
0.063 W
thin film
Manufacturer SKU:
 7-2176266-7
801 pcs. 3.2487 €
3.2487 €
0 pcs.
801 pcs.
3.25 € *
3.32 kΩ
SMD 0402 (1005)
0.5 mm
1 mm
±0.01 %
0.3 mm
-55 °C
155 °C
0.063 W
thin film
Manufacturer SKU:
 6-2176265-3
773 pcs. 3.2487 €
3.2487 €
0 pcs.
773 pcs.
3.25 € *
221 Ω
SMD 0402 (1005)
0.5 mm
1 mm
±0.01 %
0.3 mm
-55 °C
155 °C
0.063 W
thin film