SLG337M200S1A5Q30K | Teapo
Electrolytic capacitor, 330 µF, 200 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm
Unit Price (€ / pc.)
2.5228 € *
Available: 214 pcs.
Leadtime: On Request **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2253 €
100 pcs.
1.9516 €
250 pcs.
1.8802 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 200 VDC, type LG 200.
Technical specifications
Connection | snap-in | |
Version | polar | |
Design | radial | |
diameter | 22 mm | |
Capacity | 330 µF | |
Length | 30 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 200 V | |
Grid | 10 mm | |
Ripple current | 1.2 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |