SLG337M400S1A5S45K | Teapo

Electrolytic capacitor, 330 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm

Order No.: 13D360
EAN: 4099879872302
MPN:
SLG337M400S1A5S45K
LG400M0330-3045
Series: LG
Teapo
default L
front L
Image may differ
Unit Price (€ / pc.)
8.7346 € *
Available: 919 pcs.
Leadtime: On Request **
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
7.6874 €
100 pcs.
6.7473 €
250 pcs.
6.4736 €
1000 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 400 VDC, type LG 400.

Technical specifications
Connection snap-in
Version polar
Design radial
diameter 30 mm
Capacity 330 µF
Length 45 mm
max. operating temperature 105 °C
min. operating temperature -25 °C
Rated voltage (DC) 400 V
Grid 10 mm
Ripple current 1.4 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Capacity
Ripple current
Design
Version
Grid
Tolerance
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Capacity
Ripple current
Design
Version
Grid
Tolerance
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
Electrolytic capacitor, 100 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm
Order No.:
 13D274
Manufacturer:
 Teapo
Manufacturer SKU:
 SLG107M400S1A5Q35K
Available: 105 pcs. Leadtime: On Request ** Next delivery: 100 pcs. on 2024-10-09
Total Price: 5.15 € *
1 pcs.
5.1527 €
10 pcs.
4.5458 €
100 pcs.
3.9746 €
250 pcs.
3.8199 €
1000 pcs.
3.5819 €
22 mm
35 mm
100 µF
60 mA
radial
polar
10 mm
±20 %
snap-in
-25 °C
400 V
105 °C
Electrolytic capacitor, 220 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm
Order No.:
 13D324
Manufacturer:
 Teapo
Manufacturer SKU:
 SLG227M400S1A5R45K
Available: 78 pcs. Leadtime: On Request ** Next delivery: 100 pcs. on 2024-07-11
Total Price: 6.46 € *
1 pcs.
6.4617 €
10 pcs.
5.6882 €
100 pcs.
4.9861 €
250 pcs.
4.7957 €
1000 pcs.
4.4863 €
25 mm
45 mm
220 µF
1.05 A
radial
polar
10 mm
±20 %
snap-in
-25 °C
400 V
105 °C