371.16 | Teko

EMI/RFI Cabinet, Teko 371.16, Length 54 mm, outer width 50 mm, Height 26 mm

Order No.: 70H120
EAN: 8018340297419
MPN:
371.16
Teko
default L
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2836 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMI/RFI cabinets, tinned steel sheet, type Teko 37/39.

High degree of shielding; Sheet metal thickness: 1.0 mm. Partition walls with bores and sections, for example for feed-through capacitors, cables etc. that can be inserted and soldered into the milled recesses provided in the base shell. Version: bright, dull tinned.

Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C), number of partition panels included): 371, L 54, W 50, H 26 mm, 1 PP

Technical specifications
Width 50 mm
Colour natural
Height 26 mm
Length 54 mm
Material sheet steel
Logistics
Country of origin IT
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour