111234 | Teko
ABS enclosure, (L x W x H) 55 x 43.7 x 14 mm, dark gray, IP40, 111234
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
6.8901 €
50 pcs.
6.5450 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pocket case, type Teko Pocket 11.
Ergonomic pocket case with pushbuttons, mounting posts for PCBs, and contacts for 1 12 V battery; Material: ABS. Color: dark gray. Dimensions: L 55, W 43.7, H 14 mm.
Type: 11123.4, with 3 pushbuttons
Technical specifications
Width | 43.7 mm | |
Colour | dark gray | |
Height | 14 mm | |
Length | 55 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |