MC11.9 | Teko

ABS enclosure, (L x W x H) 85 x 80 x 36 mm, black (RAL 9004), IP54, MC11.9

Order No.: 60H9193
EAN: 8018340154828
MPN:
MC11.9
Series: MINI CAB
Teko
default L
Image may differ
Unit Price (€ / pc.)
11.7096 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
10 pcs.
10.3054 €
50 pcs.
9.6033 €
150 pcs.
9.1868 €
500 pcs.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, MC11.9, TEKO

An ABS enclosure with two 1 mm aluminum panels.

Features

  • Each half-shells has mounting studs
  • Closing by two screws
  • Matt surfaces finish
Technical specifications
Width 80 mm
Colour black
Height 36 mm
Length 85 mm
Material ABS
RAL number 9004
Degree of protection (IP) IP54
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs