100022968 | Telegärtner

Junction box, 1xRJ45, Cat 6A, for AMJ-S, 100022968

Order No.: 80F0992
EAN: 4018359426057
MPN:
100022968
J00020A0514
Series: DataVoice
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
11.2693 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2693 €

Data socket, J00020A0514, TELEGAERTNER

Design capable module carrier AMJ-S flex incl. 1 AMJ-S Module Cat.6A T568A.

Technical details

  • Connection: IDC
  • Version: AMJ
  • Mounting: Flush mounting
Technical specifications
Connection IDC connection
Suitable for AMJ-S
Category Cat 6A
Assembly Flush mounting
Accessory Type junction box
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Accessory Type
Assembly
Connection
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Accessory Type
Assembly
Connection
Suitable for
Junction box, 2xRJ45, Cat 6A, for AMJ-S, 100022981
Order No.:
 80F1005
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022981
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.40 € *
1 pcs.
24.395 €
Cat 6A
junction box
Flush mounting
IDC connection
AMJ-S
Junction box, 1xRJ45, Cat 6A, for AMJ-S, 100022979
Order No.:
 80F1003
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022979
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.21 € *
1 pcs.
13.209 €
Cat 6A
junction box
Flush mounting
IDC connection
AMJ-S
Junction box, 2xRJ45, Cat 6A, for AMJ-S, 100022980
Order No.:
 80F1004
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022980
Available: 0 pcs. Leadtime: On Request **
Total Price: 23.74 € *
1 pcs.
23.7405 €
Cat 6A
junction box
Flush mounting
IDC connection
AMJ-S
Junction box, 1xRJ45, Cat 6A, for AMJ-S, 100022968
Order No.:
 80F0992
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022968
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.27 € *
1 pcs.
11.2693 €
Cat 6A
junction box
Flush mounting
IDC connection
AMJ-S
Junction box, 1xRJ45, Cat 6A, for AMJ-S, 100022969
Order No.:
 80F0993
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022969
Available: 0 pcs. Leadtime: On Request **
Total Price: 11.27 € *
1 pcs.
11.2693 €
Cat 6A
junction box
Flush mounting
IDC connection
AMJ-S
Junction box, 1xRJ45, Cat 6A, for AMJ-S, 100022978
Order No.:
 80F1002
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022978
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.21 € *
1 pcs.
13.209 €
Cat 6A
junction box
Flush mounting
IDC connection
AMJ-S