100007441 | Telegärtner

Rail connector, USB socket type A to USB socket type A, 100007441

Order No.: 80F2031
EAN: 4018359439125
MPN:
100007441
J80023A0007
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.0677 €

Accessory for Network and Telecommunications Connectors, J80023A0007, Telegärtner

STX mounting rail outlet

FEATURES

  • for mounting rail TH35
  • Colour: light-gray
Technical specifications
Version mounting rail connector
Design straight
Connector (exit) USB socket type A
Connector USB socket type A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector (exit)
Design
Connector
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Connector (exit)
Design
Connector
Version
Manufacturer SKU:
 100007440
1 pcs. 35.70 €
35.70 €
0 pcs.
35.70 € *
USB socket type B
straight
USB socket type A
mounting rail connector
Manufacturer SKU:
 100007441
1 pcs. 39.0677 €
39.0677 €
0 pcs.
39.07 € *
USB socket type A
straight
USB socket type A
mounting rail connector
Manufacturer SKU:
 100007438
1 pcs. 35.70 €
35.70 €
0 pcs.
35.70 € *
USB socket type A
straight
USB socket type A
mounting rail connector