100024292 | Telegärtner

N 4-Way Power Splitter (f), 698-2700 MHz

Order No.: 78F311
EAN: 4099889854619
MPN:
100024292
J01029A0006
Series: J01029A/J01024A
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
63.9744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.9744 €

N Power Splitter, J01029A0006, Telegärtner

N Power Splitter (f), 4-way, 698-2700 MHz, -161 dBc.

Technical specifications
Damping 6 dB
Impedance 50 Ω
Power 200 W
max. frequency 2.7 GHz
Connector N
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Damping
max. frequency
Connector
Impedance
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Damping
max. frequency
Connector
Impedance
Power
N 2-Way Power Splitter (f), 698-2700 MHz
Order No.:
 78F309
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024290
Available: 0 pcs. Leadtime: On Request **
Total Price: 54.10 € *
1 pcs.
54.0974 €
3 dB
2.7 GHz
N
50 Ω
200 W
N 2-Way Power Splitter (f), 575-3800 MHz
Order No.:
 78F313
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024293
Available: 0 pcs. Leadtime: On Request **
Total Price: 75.73 € *
1 pcs.
75.7316 €
3 dB
3.8 GHz
N
50 Ω
200 W
N 3-Way Power Splitter (f), 575-3800 MHz
Order No.:
 78F314
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024294
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.10 € *
1 pcs.
82.0981 €
4.8 dB
3.8 GHz
N
50 Ω
200 W
N 3-Way Power Splitter (f), 698-2700 MHz
Order No.:
 78F310
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024291
Available: 0 pcs. Leadtime: On Request **
Total Price: 58.63 € *
1 pcs.
58.6313 €
4.8 dB
2.7 GHz
N
50 Ω
200 W
N 4-Way Power Splitter (f), 575-3800 MHz
Order No.:
 78F315
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024295
Available: 0 pcs. Leadtime: On Request **
Total Price: 89.74 € *
1 pcs.
89.7379 €
6 dB
3.8 GHz
N
50 Ω
200 W
N 4-Way Power Splitter (f), 698-2700 MHz
Order No.:
 78F311
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100024292
Available: 0 pcs. Leadtime: On Request **
Total Price: 63.97 € *
1 pcs.
63.9744 €
6 dB
2.7 GHz
N
50 Ω
200 W