100023414 | Telegärtner
BNC socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/clamp, straight, 100023414
Coaxial connector, J01001A1319, Telegärtner
BNC Bulkhead Jack G3 (RG-178B/U) IP 54
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 178B/U
- Connection type: Solder/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
Contact connection | solder/clamp | |
Contact material | brass | |
Connector | BNC |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |