100023700 | Telegärtner

TNC plug 50 Ω, RG-58C/U, crimp connection, angled, 100023700

Order No.: 77F8498
EAN: 4018359108069
MPN:
100023700
J01010A0019
Series: TNC
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
27.0130 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0130 €
10 pcs.
23.7881 €
50 pcs.
22.1459 €
150 pcs.
21.1820 €
500 pcs.
20.1110 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01010A0019, Telegärtner

TNC Angle Plug Crimp G1 (RG-58C/U) crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-58C/U
Contact connection crimp connection
Contact material brass
Connector TNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
TNC plug 50 Ω, RG-58C/U, solder/crimp connection, angled, 100023696
Order No.:
 77F8472
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023696
Available: 45 pcs. Leadtime: 3 Weeks **
Total Price: 10.97 € *
1 pcs.
10.9718 €
10 pcs.
9.6628 €
50 pcs.
8.9845 €
150 pcs.
8.6037 €
500 pcs.
8.1753 €
brass
RG-58C/U
solder/crimp connection
angled
TNC
plug
50 Ω
TNC plug 50 Ω, RG-58C/U, crimp connection, angled, 100023700
Order No.:
 77F8498
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023700
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 27.01 € *
1 pcs.
27.0130 €
10 pcs.
23.7881 €
50 pcs.
22.1459 €
150 pcs.
21.1820 €
500 pcs.
20.1110 €
brass
RG-58C/U
crimp connection
angled
TNC
plug
50 Ω