100024102 | Telegärtner

N socket 50 Ω, RG-213/U, RG-214/U, solder/clamp, straight, 100024102

Order No.: 78F364
EAN: 4018359112899
MPN:
100024102
J01021H1078
Series: N
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6917 €

Coaxial connector, J01021H1078, Telegärtner

N Bulkhead Jack RG-213/U, RG-214/U, 9880 Belden IP 67

This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: N
  • Cable group: RG 213/U, RG 214/U
  • Connection type: Solder/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-213/U, RG-214/U
Contact connection solder/clamp
Contact material brass
Connector N
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 78F332

Manufacturer SKU:

 100021261

 

Available: 59 pcs. Leadtime: 2 Weeks **
8.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3181 €
10 pcs.
7.3185 €
100 pcs.
6.4141 €
250 pcs.
6.1642 €
1000 pcs.
5.7715 €
Variations
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection