100021567 | Telegärtner
Front plate, 12 x SC, horizontal, 1-row, gray, 100021567
Order No.: 80F0349
EAN: 4018359211882
MPN:
100021567
H02025A0402
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting Module, Patch Distributor, H02025A0402, Telegärtner
Front plate for Housing Types ECONOMY V / BASIS V / PROFI V / PROFI Plus 1 HU 12 SC
Technical Data
- Version: FO Patch panel
- Colour: gray
- With front panel: Yes
- With housing: Yes
- With pigtails: No
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 12 x SC | |
Version | FO patch panel | |
Colour | gray |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |