04330 00CHAMOIS 50M 19MM | Tesa

Crepe masking tape, 19 x 0.2 mm, paper, yellow/white, 50 m, 04330 00CHAMOIS 50M 19MM

Order No.: 13L7478
EAN: 4005800014406
MPN:
04330 00CHAMOIS 50M 19MM
Series: 4330
Tesa
default L
Image may differ
Unit Price (€ / pc.)
20.4680 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
10 pcs.
18.0166 €
50 pcs.
16.7790 €
150 pcs.
16.0412 €
500 pcs.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive masking tape for electronic applications, type Tesakrepp 4330-.

Suitable for PCB production or covering gold contacts etc. Slightly crinkled, 0.2 mm thickness. The special paper is suitable for temperatures that develop during dip or flow soldering. Withstands a temperature of approx. +140 °C to max. 1 hour. The tape can be stretched, and removed in one piece. Any adhesive residue can be removed easily in all commonly used cleaning baths; Color: yellow-white. Roll length: 50 m.

Type: 4330-19, width 19 mm

Technical specifications
Version self-adhesive masking tape for electronic applications
Width 19 mm
Thickness 0.2 mm
Colour yellow/white
Adhesive cement natural rubber
Length 50 m
Material paper
max. operating temperature 140 °C
Logistics
Country of origin DE
Customs tariff number 48114120
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Thickness
Version
Length
Colour
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Material
Thickness
Version
Length
Colour
max. operating temperature
Manufacturer SKU:
 04330 00CHAMOIS 50M 9MM
1 pcs. 11.0908 €
10 pcs. 9.7580 €
50 pcs. 9.1035 €
150 pcs. 8.6989 €
500 pcs. 8.2586 €
11.0908 € - 8.2586 €
14 pcs.
11.09 € *
9 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Manufacturer SKU:
 04330 00CHAMOIS 50M 25MM
1 pcs. 26.8702 €
5 pcs. 25.2637 €
15 pcs. 24.2879 €
50 pcs. 23.2169 €
150 pcs. 22.2530 €
26.8702 € - 22.2530 €
8 pcs.
26.87 € *
25 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Manufacturer SKU:
 04330 00CHAMOIS 50M 15MM
1 pcs. 16.1483 €
10 pcs. 14.2205 €
50 pcs. 13.2447 €
150 pcs. 12.6735 €
500 pcs. 12.0190 €
16.1483 € - 12.0190 €
20 pcs.
16.15 € *
15 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Manufacturer SKU:
 04330 00CHAMOIS 50M 30MM
1 pcs. 31.0828 €
5 pcs. 29.2145 €
15 pcs. 28.0959 €
50 pcs. 26.8464 €
150 pcs. 25.7278 €
31.0828 € - 25.7278 €
5 pcs.
31.08 € *
30 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Manufacturer SKU:
 04330 00CHAMOIS 50M 19MM
1 pcs. 20.4680 €
10 pcs. 18.0166 €
50 pcs. 16.7790 €
150 pcs. 16.0412 €
500 pcs. 15.2320 €
20.4680 € - 15.2320 €
30 pcs.
20.47 € *
19 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Manufacturer SKU:
 04330 00CHAMOIS 50M 50MM
1 pcs. 51.8602 €
5 pcs. 48.7543 €
15 pcs. 46.8860 €
50 pcs. 44.8035 €
150 pcs. 42.9471 €
51.8602 € - 42.9471 €
12 pcs.
51.86 € *
50 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C
Manufacturer SKU:
 04330 00CHAMOIS 50M 12MM
1 pcs. 14.1610 €
10 pcs. 12.4593 €
50 pcs. 11.6144 €
150 pcs. 11.1027 €
500 pcs. 10.5315 €
14.1610 € - 10.5315 €
13 pcs.
14.16 € *
12 mm
paper
0.2 mm
self-adhesive masking tape for electronic applications
50 m
yellow/white
140 °C