0632 1270 | Testo
CO probe head, 0-500 ppm for testo 440, 0632 1270
Order No.: 21K8809
EAN: 4099891463878
MPN:
0632 1270
Unit Price (€ / pc.)
360.57 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
CO probe head, 0632 1270, Testo
More applications, less equipment: If you already own one of our probes with universal handle, simply expand your probe portfolio with the CO probe head.
Features
- Intuitive: Determination of CO concentration indoors, e.g. in boiler rooms
- Precise: Long-term stable electrochemical sensor
- Convenient: probe head can be easily connected to the universal handle with Bluetooth or cable (ordered separately)
- Intelligent calibration concept: Send only the probe head for calibration
Technical specifications
Version | 0-500 ppm | |
Suitable for | testo 440 | |
Accessory Type | CO probe head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90330090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |