0635 2145 | Testo
Pitot tube, stainless steel, L 350 mm, Ø 7 mm for testo 420/512, 0635 2145
Order No.: 21K8906
EAN: 4099891464189
MPN:
0635 2145
Unit Price (€ / pc.)
168.98 € *
Available: 0 pcs.
Available in 5 Days: 269 pcs.
Leadtime: 1 Week **
Pitot tube, 0635 2145, Testo
Use the robust pitot tube with a length of 350 mm and a diameter of 7 mm to measure flow velocity (in conjunction with suitable measuring device / probe).
Features
- For measuring flow velocity
- Ideal for high flow velocities and heavily polluted flows
Technical specifications
Version | stainless steel, L 350 mm, Ø 7 mm | |
Suitable for | testo 420/512 | |
Accessory Type | Pitot tube |
Download
Logistics
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |