0646 0075 | Testo

Temperature indicator, 143 to 166 °C, 0646 0075

Order No.: 80B638
EAN: 4099891471170
MPN:
0646 0075
testoterm Mini-Indikatoren +143 ... +166 °C
Testo
default L
Image may differ
Unit Price (€ / pc.)
41.65 € *
Available: 2 pcs.
Available in 5 Days: 421 pcs.
Leadtime: 1 Week **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.65 €

Miniature temperature indicators, type Testo 0646.

Self-adhesive, each with five heat-sensitive measurement elements that are sealed in a foil, with temperature display in °C for one measurement range; Diameter: 15 mm.

Technical attributes (type, measurement range from/to, temperature value displays): 0646 0075, +143/166 °C, 143-149-154-160-166 °C

Technical specifications
Version temperature indicator
max. operating temperature 166 °C
min. operating temperature 143 °C
Logistics
Country of origin GB
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
min. operating temperature
max. operating temperature
Version
1 item in 6 variations
*incl. VAT plus shipping costs