0564 1560 | Testo

Refrigerant scale, 4.36 kg/100 kg, 0564 1560

Order No.: 22K8640
EAN: 4029547024634
MPN:
0564 1560
testo 560i
Testo
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Digital refrigerant scale, 0564 1560, Testo

The 0564 1560 is a digital refrigerant scale with Bluetooth that you can measure refrigerant weight quickly, precisely and conveniently. Operation and display of measured values are completely wireless using a manifold and the Smart App. For this purpose, the scale automatically connects via Bluetooth with a manifold and a smartphone or tablet.

Features

  • Automatic and precise refrigerant charging according to target superheat, subcooling and weight in combination with intelligent valve
  • All measured values for the charging process at a glance in the manifold and App with storage of the measured data in the Ap
  • Particularly handy thanks to compact housing, low weight, practical carrying handle and a robust shoulder bag
  • High robustness due to dust and splash water protection (IP44)
  • Long battery life of up to 70 hours thanks to replaceable AA batteries and auto power-off function
Technical specifications
Readability 100 kg
Version refrigerant scale
Weighing Capacity 4.36 kg
Logistics
Country of origin CN
Customs tariff number 84238180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Readability
Version
Weighing Capacity
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Readability
Version
Weighing Capacity
Refrigerant scale, 4.36 kg/100 kg, 0564 2560
Order No.:
 22K8641
Manufacturer:
 Testo
Manufacturer SKU:
 0564 2560
Available: 0 pcs. Leadtime: On Request **
Total Price: 474.81 € *
1 pcs.
474.81 €
100 kg
refrigerant scale
4.36 kg
Refrigerant scale, 4.36 kg/100 kg, 0564 1560
Order No.:
 22K8640
Manufacturer:
 Testo
Manufacturer SKU:
 0564 1560
Available: 0 pcs. Leadtime: On Request **
Total Price: 296.31 € *
1 pcs.
296.31 €
100 kg
refrigerant scale
4.36 kg