ULN2004AN | Texas Instruments

Bipolar junction transistor, NPN, 50 V, THT, DIP-16, ULN2004AN

Order No.: 50S2400
EAN: 4099879031549
MPN:
ULN2004AN
Series: ULN20
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 182 pcs.
Leadtime: 35 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4641 €
100 pcs.
0.4046 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Darlington transistor, ULN2004AN, Texas Instruments

The ULN2004AN device is high-voltage, high-current Darlington transistor array. It consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads.

Features

  • Output clamp diodes
  • Inputs compatible with various types of logic

Applications

  • Relay drivers
  • Lamp drivers
  • Display drivers
  • Stepper and DC brushed motor drivers
Technical specifications
Version NPN
Enclosure DIP-16
max.voltage between collector and emitter Vceo 50 V
Assembly THT
Rated current 500 mA
Saturation voltage 1.1 V
Logistics
Country of origin MX
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Saturation voltage
Version
Assembly
min. operating temperature
Rated current
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Saturation voltage
Version
Assembly
min. operating temperature
Rated current
max. operating temperature
Enclosure
Manufacturer SKU:
 ULN2003AN
1 pcs. 0.9163 €
10 pcs. 0.6783 €
100 pcs. 0.5950 €
500 pcs. 0.5117 €
1000 pcs. 0.4641 €
0.9163 € - 0.4641 €
827 pcs.
0.92 € *
1.1 V
NPN
THT
500 mA
DIP-16
Manufacturer SKU:
 ULN2002AN
1 pcs. 1.4280 €
50 pcs. 1.2733 €
100 pcs. 1.1424 €
250 pcs. 1.0353 €
500 pcs. 0.9996 €
1.4280 € - 0.9996 €
804 pcs.
1.43 € *
1.6 V
NPN
THT
-40 °C
500 mA
70 °C
DIP-16
Manufacturer SKU:
 ULN2004AN
1 pcs. 0.6664 €
10 pcs. 0.4641 €
100 pcs. 0.4046 €
500 pcs. 0.3451 €
1000 pcs. 0.3213 €
0.6664 € - 0.3213 €
182 pcs.
0.67 € *
1.1 V
NPN
THT
500 mA
DIP-16