XTR115UA/2K5 | Texas Instruments

Transmitter, XTR115UA/2K5, SOIC-8

Order No.: 50S3373
EAN: 4099879088239
MPN:
XTR115UA/2K5
Series: XTR115
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Available in 5 Days: 2,342 pcs.
Leadtime: 1 Week **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.2606 €
1000 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal conditioner, XTR115UA/2K5, Texas Instruments

The XTR115UA/2K5 is a precision current output converter designed to transmit analog 4 to 20mA signals over an industry standard current loop. It provides accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A current return pin (IRET) senses any current used in external circuitry to assure an accurate control of the output current.

Features

  • 5 V regulator for external circuits
  • Wide loop supply range: 7.5 V to 36 V

Applications

  • Smart transmitter
  • Test systems
  • Compatible with hart modem
  • Industrial process control
Technical specifications
Version Transmitter
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Transmitter, XTR115UA/2K5, SOIC-8
Order No.:
 50S3373
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 XTR115UA/2K5
Available: 0 pcs. Available in 5 Days: 2,342 pcs. Leadtime: 1 Week **
Total Price: 3.67 € *
1 pcs.
3.6652 €
10 pcs.
3.2606 €
1000 pcs.
2.9869 €
Transmitter
SMD
-40 °C
85 °C
SOIC-8
Transmitter, XTR115UA, SOIC-8
Order No.:
 50S3372
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 XTR115UA
Available: 0 pcs. Available in 5 Days: 2,500 pcs. Leadtime: 1 Week **
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.3312 €
50 pcs.
5.0218 €
100 pcs.
4.7362 €
250 pcs.
4.5101 €
Transmitter
SMD
-40 °C
85 °C
SOIC-8