SN74HC74 | Texas Instruments
Dual D-type positive-edge-triggered flip-flops with clear and preset, 2 V, 6 V, PDIP14
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 1 Week **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8687 €
500 pcs.
0.7616 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-type flip-flops, SN74HC74, Texas Instruments
The SN74HC74 contains two independent D-type positive-edge-triggered flip-flops with asynchronous preset and clear pins for each.
Features
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
- Convert a momentary switch to a toggle switch
- Divide a clock signal by 2 or 4
Technical specifications
Output current | 5.2 mA | |
Input voltage | 6 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |