SN74LS20N | Texas Instruments
NAND gate, 4.75 V, 5.25 V, PDIP14
Unit Price (€ / pc.)
1.2971 € *
Available: 2,699 pcs.
Leadtime: 6 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
25 pcs.
1.1186 €
250 pcs.
1.0234 €
750 pcs.
0.9758 €
1500 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual 4-input positive-NAND gates, SN74LS20N, Texas Instruments
The SN74LS20N is a dual 4-input positive-NAND Gate with LS technology and two independent 4-input NAND gates. The SN74LS20 is characterized for catalogue operation.
Features
- Package Options Include Plastic “Small Outline Packages, Ceramic Chip Carriers and Flat Packages, and Plastic and Ceramic DIPs
- Dependable Texas Instruments Quality and Reliability
Technical specifications
Output current | 8 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |