TL072CD | Texas Instruments
Dual JFET-Input Operational Amplifier, SOIC-8, TL072CD
Order No.: 49S5545
EAN: 4099879094421
MPN:
TL072CD
Unit Price (€ / pc.)
0.7259 € *
Available: 779 pcs.
Leadtime: 13 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
75 pcs.
0.5117 €
150 pcs.
0.4641 €
300 pcs.
0.4046 €
750 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, TL072CD, TI
The TL072CD provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.
Features
- Low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Applications
- Single phase online UPS
- Three phase UPS
- Pro audio mixers
- Battery test equipment
Technical specifications
Number of channels | 2 | |
Version | FET input operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 75 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |