620 10 08 66M | Thora

Aluminum shielding tape, 8 mm, 66 m, Aluminium

Order No.: 13L6820
EAN: 4099889578614
MPN:
620 10 08 66M
Thora
default L
Image may differ
Unit Price (€ / pc.)
13.9587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
5 pcs.
12.5664 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMV shielding tape AKB-08 made of aluminum by Thora

- coated with conductive acrylic adhesive

Resistance:

- along the strip: <1,000 Ohm

- through the tape: <1.0 Ohm

Material: aluminum

Material thickness of the film: 0.040 mm

Total thickness including adhesive: 0.070 mm

Width: 8 mm

Length: 66 m

Technical specifications
Width 8 mm
Thickness 0.04 mm
Length 66 m
Material aluminum
Logistics
Country of origin KR
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Thickness
Width
Length
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Thickness
Width
Length
Copper screening tape, 100 mm, 25 m, self-adhesive
Order No.:
 13L6813
Manufacturer:
 Thora
Manufacturer SKU:
 620 01 100
Available: 8 pcs. Leadtime: On Request **
Total Price: 155.05 € *
1 pcs.
155.0451 €
3 pcs.
150.3922 €
10 pcs.
145.2276 €
25 pcs.
141.3601 €
copper
0.065 mm
100 mm
25 m
Aluminum shielding tape, 8 mm, 66 m, Aluminium
Order No.:
 13L6820
Manufacturer:
 Thora
Manufacturer SKU:
 620 10 08 66M
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.96 € *
1 pcs.
13.9587 €
5 pcs.
12.5664 €
aluminum
0.04 mm
8 mm
66 m