171 10 075 | Thora

Rotational damper 7.5 N/cm ±1.3, no free wheeling, 171 10 075

Order No.: 89B5063
EAN: 4099889505368
MPN:
171 10 075
RD-DA 7,5Ncm kein Freilauf
Thora
default L
front L
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotational dampers, type Thora RD-DA.

With pinion, module 1.25 with 11 teeth, for screw mounting; Housing/pinion material: PA66 GF13/POM. Operating temperatures: –30 to +90 °C. Useful life: 15,000 cycles.

Technical attributes (type, torque, free wheeling (FW)): 171 10 075, 7.5 N/cm ±1.3, no free wheeling

Technical specifications
Version rotational damper
Outer diameter 40 mm
Type of mounting mounting flange
Torque 7.5 Ncm
Colour white
For grommet type RD-DA-075
Height 19 mm
Inner diameter 13.75 mm
Lifetime 15.000 cycles
Hole diameter 5 mm
Material housing PA66 GF13, pinion POM
max. operating temperature 90 °C
min. operating temperature -30 °C
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Colour
Torque
Material
Type of mounting
Version
Outer diameter
Inner diameter
Hole diameter
min. operating temperature
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Colour
Torque
Material
Type of mounting
Version
Outer diameter
Inner diameter
Hole diameter
min. operating temperature
max. operating temperature
Rotational damper 7.5 N/cm ±1.3, clockwise FW, 171 10 075R
Order No.:
 89B5069
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 075R
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.93 € *
1 pcs.
5.9262 €
10 pcs.
5.2122 €
19.8 mm
black
7.5 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 4.0 N/cm ±0.7, no FW, 171 10 040
Order No.:
 89B5061
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 040
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.22 € *
10 pcs.
4.2245 €
19 mm
green
4 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 7.5 N/cm ±1.3, counterclockwise FW, 171 10 075L
Order No.:
 89B5075
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 075L
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.58 € *
10 pcs.
5.5811 €
19.8 mm
black
7.5 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 5.5 N/cm ±0.8, no free wheeling, 171 10 055
Order No.:
 89B5062
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 055
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.22 € *
10 pcs.
4.2245 €
19 mm
black
5.5 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 15 N/cm ±2.0, no FW, 171 10 150
Order No.:
 89B5065
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 150
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.53 € *
1 pcs.
5.5335 €
19 mm
pink
15 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 3.0 N/cm ±0.7, clockwise FW, 171 10 030R
Order No.:
 89B5066
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 030R
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
19.8 mm
green
3 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 7.5 N/cm ±1.3, no free wheeling, 171 10 075
Order No.:
 89B5063
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 075
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.18 € *
1 pcs.
5.1765 €
10 pcs.
4.5577 €
19 mm
white
7.5 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 3.0 N/cm ±0.7, no FW, 171 10 030
Order No.:
 89B5060
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 030
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.22 € *
10 pcs.
4.2245 €
19 mm
green
3 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 11 N/cm ±1.5, counterclockwise FW, 171 10 110R
Order No.:
 89B5076
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 110L
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.58 € *
10 pcs.
5.5811 €
19.8 mm
black
11 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 15 N/cm ±2.0, clockwise FW, 171 10 150R
Order No.:
 89B5071
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 150R
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.17 € *
1000 pcs.
2.1658 €
19.8 mm
black
15 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C
Rotational damper 11 N/cm ±1.5, no FW, 171 10 110
Order No.:
 89B5064
Manufacturer:
 Thora
Manufacturer SKU:
 171 10 110
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.53 € *
1 pcs.
5.5335 €
19 mm
gray
11 Ncm
housing PA66 GF13, pinion POM
mounting flange
rotational damper
40 mm
13.75 mm
5 mm
-30 °C
90 °C