171 14 120 | Thora

Rotational damper 1.20 N/cm ±0.20, blue, 171 14 120

Order No.: 89B5037
EAN: 4099889505252
MPN:
171 14 120
RD-CD3D 1,20Ncm
Thora
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7259 €

Rotational dampers, type Thora RD.

In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).

Rotational dampers, type RD-CD3D.

With pinion, module 0.8 with 11 teeth, 4.5 mm height; Mounting: clips (on rear side).

Technical attributes (type, torque, color code): 171 14 120, 1.20 N/cm ±0.20, blue

Technical specifications
Version rotational damper
Outer diameter 20.8 mm
Type of mounting clip-on mounting, rear side
Torque 1.2 Ncm
Colour blue
For grommet type RD-CD3D-120
Height 8 mm
Inner diameter 10.4 mm
Lifetime 100.000 cycles
Material pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
max. operating temperature 90 °C
min. operating temperature -40 °C
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Torque
Material
Type of mounting
Version
Outer diameter
Inner diameter
Height
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Torque
Material
Type of mounting
Version
Outer diameter
Inner diameter
Height
min. operating temperature
max. operating temperature
Rotational damper 1.50 N/cm ±0.25, pink, 171 14 150
Order No.:
 89B5038
Manufacturer:
 Thora
Manufacturer SKU:
 171 14 150
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.73 € *
1000 pcs.
0.7259 €
pink
1.5 Ncm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
clip-on mounting, rear side
rotational damper
20.8 mm
10.4 mm
8 mm
-40 °C
90 °C
Rotational damper 2.20 N/cm ±0.35, orange, 171 14 220
Order No.:
 89B5039
Manufacturer:
 Thora
Manufacturer SKU:
 171 14 220
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.54 € *
1 pcs.
1.5351 €
25 pcs.
1.3090 €
orange
2.2 Ncm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
clip-on mounting, rear side
rotational damper
20.8 mm
10.4 mm
8 mm
-40 °C
90 °C
Rotational damper, 0.95 N/cm ±0.18, red, 117 14 095
Order No.:
 89B5035
Manufacturer:
 Thora
Manufacturer SKU:
 171 14 095
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.73 € *
1000 pcs.
0.7259 €
red
9.5 mNm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
clip-on mounting, rear side
rotational damper
20.8 mm
10.4 mm
8 mm
-40 °C
90 °C
Rotational damper 1.20 N/cm ±0.20, blue, 171 14 120
Order No.:
 89B5037
Manufacturer:
 Thora
Manufacturer SKU:
 171 14 120
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.73 € *
1000 pcs.
0.7259 €
blue
1.2 Ncm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
clip-on mounting, rear side
rotational damper
20.8 mm
10.4 mm
8 mm
-40 °C
90 °C
Rotational damper 0.60 N/cm ±0.17, black, 171 14 060
Order No.:
 89B5034
Manufacturer:
 Thora
Manufacturer SKU:
 171 14 060
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.27 € *
10 pcs.
1.2733 €
black
6 mNm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
clip-on mounting, rear side
rotational damper
20.8 mm
10.4 mm
8 mm
-40 °C
90 °C