TMPW 25-115-T | TRACO POWER
AC/DC converter, 90-305 VAC/100-430 VDC, 25 W, 1 output, 15 VDC
AC/DC Power supply, TMPW 25-115-T, TRACO POWER
The TMPW 25-115-T is a 25 Watt AC/DC Power supply with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.
Features
- No load input power
- High efficiency up to 88%
- Protection class II prepared
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 1.7 A | |
Design | chassis mounting | |
Width | 38.1 mm | |
Input voltage AC | 90-305 VAC/100-430 VDC | |
Height | 24.1 mm | |
Isolation voltage | 4 kV | |
Length | 88.4 mm | |
Power | 25 W | |
efficiency | 88 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
SVHC free | Yes |