TSP-WMK01 | TRACO POWER

Wall mounting for power supply, TSP-WMK01

Order No.: 25K5662
EAN: 4099891296117
MPN:
TSP-WMK01
Series: TSP
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
18.8853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mounts, type TSP.

Made of 2.0 mm soft steel, supplied with M 4 screws. Type WMK01 consists of one mount, while type WMK02 is supplied as kit with two mounts.

Technical attributes (type, output power, output voltage, output adjustment range, output current max): WMK01, mount. for TSP 070, TSP 090, TSP 140, TSP 180

Technical specifications
Suitable for power supply
Accessory Type wall mounting
Logistics
Country of origin CN
Customs tariff number 83089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Wall mounting for power supply, TSP-WMK01
Order No.:
 25K5662
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP-WMK01
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 20.97 € *
1 pcs.
20.9678 €
10 pcs.
18.8853 €
wall mounting
power supply
Switched mode power supply, B 200, H 125, T 125 mm
Order No.:
 32C2790
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP-WMK03
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 37.31 € *
1 pcs.
37.3065 €
10 pcs.
33.5699 €
wall mounting kit
TSP 360, TSP 600 series
Wall mounting for power supply, TSP-WMK02
Order No.:
 25K5664
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP-WMK02
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 31.20 € *
1 pcs.
31.2018 €
10 pcs.
28.0721 €
wall mounting
power supply