TMP 30112C | TRACO POWER
Power module, 12 VDC, 2.5 A, 30 W, TMP 30112C
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For chassis mounting, type TMP 30.
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 2.5 A | |
Width | 63.8 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 112 mm | |
Power | 30 W | |
Depth | 25.6 mm | |
efficiency | 80 % |
Country of origin | TW |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |