TOP 100-105 | TRACO POWER
Open frame switching power supply, 5 VDC, 20 A, 100 W, TOP 100-105
Open Frame switching mode power supplies, type Traco TOP 100.
100 W output power
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 20 A | |
Width | 50.8 mm | |
Input voltage AC | 90-132 VAC/187-264 VAC | |
Length | 101.6 mm | |
Power | 100 W | |
Depth | 31.8 mm | |
efficiency | 91 % |
Country of origin | TW |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |