TOP 200-112C | TRACO POWER
Open frame switching power supply, 16 A, 200 W, TOP 200-112C
Number of outputs | 1 | |
Output current | 16 A | |
Width | 76.2 mm | |
Input voltage AC | 85-240 VAC | |
Height | 34 mm | |
Length | 127 mm | |
Power | 200 W | |
efficiency | 95 % |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |