TPP 30-115-J | TRACO POWER

Switching power supply, 15 VDC, 2 A, 30 W, TPP 30-115-J

Order No.: 32C4462
EAN: 4099891288846
MPN:
TPP 30-115-J
Series: TPP 30J
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
65.7951 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
65.80 € *
Price list
Quantity
Price per unit*
1 pcs.
65.7951 €
10 pcs.
59.2144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 2 A
Width 38.1 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 100 mm
Power 30 W
Depth 25.4 mm
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 8 variations
*incl. VAT plus shipping costs