TPP 30-136A-J | TRACO POWER

Open frame switching power supply, 36 VDC, 840 mA, 30 W, TPP 30-136A-J

Order No.: 32C3578
EAN: 4099891288457
MPN:
TPP 30-136A-J
Series: TPP 30
TRACO POWER
TPP 30-136A-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
42.2807 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
42.28 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2807 €
10 pcs.
38.0562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 36 VDC
Output current 840 mA
Width 34.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 84.8 mm
Power 30 W
Depth 22.4 mm
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead