TPP 40-124A-J | TRACO POWER

Open frame switching power supply, 24 VDC, 1.67 A, 40 W, TPP 40-124A-J

Order No.: 32C3141
EAN: 4099891288235
MPN:
TPP 40-124A-J
Series: TPP 40
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
50.6821 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
50.68 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6821 €
10 pcs.
45.6127 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 1.67 A
Width 50.8 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 76.2 mm
Power 40 W
Depth 25.5 mm
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Width
Output current
Output voltage DC
efficiency
Input voltage AC
Length
Number of outputs
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Output current
Output voltage DC
efficiency
Input voltage AC
Length
Number of outputs
Power