TPP 450-115-M | TRACO POWER
Switching power supply, 15 VDC, 30 A, 450 W, TPP 450-115-M
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 30 A | |
Width | 80 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 148.2 mm | |
Power | 450 W | |
Depth | 40.6 mm | |
efficiency | 92 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |