TXL 025-48S | TRACO POWER

Switching power supply, 48 VDC, 570 mA, 27 W, TXL 025-48S

Order No.: 25K5698
EAN: 4099891287191
MPN:
TXL 025-48S
Series: TXL
TRACO POWER
default L
front L
Image may differ
Unit Price (€ / pc.)
40.9360 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
40.94 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9360 €
10 pcs.
36.8424 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies, type Traco TXL.

In compact metal enclosure with screw terminals, short-circuit and overvoltage protection; Input voltage range: 85 to 264 VAC/120 to 375 VDC, 50 to 60 Hz. Output voltage: ±10 % (with potentiometer). Residual ripple: 1.0 % (20 MHz BW). Interference suppression: EN 55022 class B and FCC (Level B), EN 61000-3. Immunity to interference: EN 61000-4. Current limiting: 105 to 150 % (foldback, automatic restart). Overvoltage protection: 115 to 140 %. Efficiency: 70 to 84 % typically. Operating temperatures: –10 to +70 °C. MTBF: 250000. h at +25 °C.

1 x OUT, type TXL.

Control error: on input fluctuation max. 1.0 %, on load fluctuation max. 2.0 %.

Technical attributes (type, output power, number of outputs, output voltage, output current): TXL 025-48S, 25 W, 48 VDC, 0.57 A

Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 570 mA
Width 28.5 mm
Input voltage AC 85-264 VAC/125-375 VDC
Length 79 mm
Power 27 W
Depth 51 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 6 variations
*incl. VAT plus shipping costs